ABLIC S-1230 66V 100mA Voltage Regulators

ABLIC S-1230 66V 100mA Voltage Regulators are developed by using a high-voltage CMOS process technology. These are positive voltage regulators with a high withstand voltage, low current consumption, and high-accuracy output voltage. It has a high operation voltage of 66V, making it compatible with 12V, 24V, and 48V battery systems, and it can be operated at a low consumption current of 2.0µA (typical). The ABLIC S-1230 also features a built-in overcurrent protection circuit to limit the overcurrent of the output transistor, a built-in thermal shutdown circuit to limit heat, and a built-in open-loop protection circuit to control output voltage overvoltage.

Features

  • 1.8V, 3.0V, 3.3V, 5.0V output voltage (internally set)
  • 1.8V to 15.0V output voltage (externally set (via an external resistor)
  • 6.0V to 66.0V input voltage range
  • ±1.5% output voltage accuracy (Ta = +25°C)
  • Current consumption
    • During operation: 2.0µA (typ.), 5.0µA (max.) (Ta = +25°C)
    • During power-off: 0.1µA (typ.), 2.0µA (max.) (Ta = +25°C)
  • Possible output current of 100mA {at VIN ≥ VOUT(S) +3.0V}
  • A ceramic capacitor can be used (0.1µF or more) as the input capacitor
  • A ceramic capacitor can be used (1.0µF or more) as the output capacitor
  • Built-in overcurrent protection circuit that limits the overcurrent of the output transistor
  • +170°C (typ.) detection temperature of the built-in thermal shutdown circuit
  • Built-in open-loop protection circuit controls VOUT overvoltage when the VADJ pin is open or shorted (only for types in which output voltage is externally set)
  • Built-in ON/OFF circuit that ensures long battery life
  • -40°C to +105°C operating temperature range (Ta)
  • Lead-free (Sn 100%) and halogen-free

Applications

  • Constant-voltage power supplies for industrial equipment
  • Constant-voltage power supplies for a home electric appliances

Device Highlights

Chart - ABLIC S-1230 66V 100mA Voltage Regulators

Package Options

Mechanical Drawing - ABLIC S-1230 66V 100mA Voltage Regulators
Publicado: 2025-11-03 | Actualizado: 2025-12-02