Abracon ABM8-272-T3 Ultra-Miniature Ceramic SMD Crystal
Abracon ABM8-272-T3 Ultra-Miniature Ceramic SMD Crystal is approved for use with a Raspberry Pi RP2040 microcontroller and is suitable for RoHS-compliant reflow. This lead-free module comes in a 3.2mm x 2.5mm x 0.8mm package that offers a wide operating temperature range of -40°C to +85°C. Additional features include a 12MHz center frequency, 3pF shunt capacitance, 10pF load capacitance, and a frequency tolerance and stability range of -30ppm to +30ppm. Abracon ABM8-272-T3 Ultra-Miniature Ceramic SMD Crystal is lead free and RoHS/RoHS II compliant.Features
- Miniature package
- Suitable for RoHS-compliant reflow
- Wide operating temperature range
- Approved for use with a Raspberry Pi RP2040 microcontroller
- Fundamental-AT operation mode
- Moisture sensitivity level (MSL) 1
- Lead free
- RoHS/RoHS II compliant
Specifications
- 3.2mm x 2.5mm x 0.8mm dimensions
- 12MHz center frequency
- -30ppm to +30ppm frequency tolerance at +25°C
- -30ppm to +30ppm frequency stability over operating temperature
- 50Ω equivalent series resistance (ESR)
- 3pF shunt capacitance
- 10pF load capacitance
- -40°C to +85°C operating temperature range
Publicado: 2024-02-19
| Actualizado: 2025-06-17