Abracon AMPM Power Optimized MEMS Oscillators
Abracon AMPM Power Optimized MEMS Oscillators offer a 1MHz to 80MHz output frequency range and 12µA power standby in a compact design with an output enable function. The AMPM MEMS oscillators consume low power during operation, come in a low 0.84mm profile package, and operate in a -40°C to +85°C temperature range. Applications include the Internet of Things (IoT), audio, video, drone, and robotics.
Features
- Compact footprint and low 0.84mm profile package
- Low power consumption
- Low operating current
- Output enable or ultra-low power standby
- Moisture Sensitivity Level (MSL) 1
- Lead-free and RoHS/RoHS II compliant
Applications
- Wearables
- Internet of Things (IoT)
- Industrial IoT
- Audio and video
- Drones
- Robotics
Specifications
- 1MHz to 80MHZ output frequency range
- 1.71V to 3.63V power supply voltage range
- 1.3mA typical current consumption
- ±25ppm or ±50ppm all-inclusive frequency stability
- ±5ppm first year aging, ±1ppm per year after the first
- 300kΩ typical enable pull-up resistor
- 0.1ms to 100ms power supply ramp range
- 1.5ms maximum start-up time
- 1µs maximum output enable time
- 1.2ns to 3.5ns maximum rise/fall time range
- 28ps to 40ps maximum RMS period jitter
- 150ps to 240ps maximum cycle-to-cycle jitter (peak)
- Temperature ranges
- -40°C to 85°C operating
- -55°C to +150°C storage
- +260°C typical soldering
Publicado: 2018-09-11
| Actualizado: 2026-05-05