Abracon ASMPH-0806 SMD Multilayer Chip Power Inductors
Abracon ASMPH-0806 SMD Multilayer Chip Power Inductors offer a 0.47µH to 4.7µH inductance range, up to 1500mA current rating, and -40°C to +85°C temperature range. These inductors feature a low profile, monolithic structure for high reliability, excellent solderability and heat resistance, and a magnetically shielded structure to eliminate cross-coupling. Abracon ASMPH-0806 SMD Multilayer Chip Power Inductors are constructed with low loss ferrite material that supports high-speed switching frequencies.Features
- Low-profile inductirs
- Monolithic structure
- Excellent solderability
- Heat-resistant
- Magnetically shielded structure
Applications
- Switching-mode regulators
- Smartphones
- Cameras
- Buck converters
- RFIC
- RFPA
- Audio codec modules
- Boost converters - flash drivers
- Wireless cards
- DVD players
- Electronic devices
Specifications
- 0.47µH to 4.7µH inductance range
- 1100mA to 1500mA temperature rise current
- 220mA 1600mA saturation current
- -40°C to +85°C operating temperature range
Publicado: 2021-05-10
| Actualizado: 2025-01-17