Abracon Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Applications

  • Transportation
  • Aerospace and defense
  • Medical
  • Consumer
  • Communications
  • Industrial

Videos

Publicado: 2023-09-06 | Actualizado: 2023-10-17