AcSiP EK-AI7931LDKIT Evaluation Kit
AcSiP EK-AI7931LDKIT Evaluation Kit includes an EK-AI7931LD board and antenna with 2.4GHz/5GHz for Wi-Fi® 802.11 a/b/g/n/ac/ax and Bluetooth® 5.0. The EK-AI7931LD board uses the AI7931LD IoT module as a development platform of RTOS to implement IoT projects. This evaluation board supports Micro USB 5V (Con8) or external 5V and AA or AAA battery as a power source. The EK-AI7931LDKIT evaluation kit is used in the Wi-Fi matter and audio data playback.Features
- EK-AI7931LD board:
- Uses Micro USB 5V (Con8) or external 5V and AA or AAA battery as a power source
- Includes designed AMIC for audio functionalities
- 3.5mm audio jack mounted for external speaker
- Audio header for speaker
- Antenna:
- 2.4GHz/5GHz for Wi-Fi® 802.11 a/b/g/n/ac/ax
Applications
- Wi-Fi® matter
- Audio data playback
Kit Contents
- 1 x EK-AI7931LD board
- 1 x antenna
Publicado: 2024-03-05
| Actualizado: 2024-03-15