Adam Tech Anti-Vandal Pushbutton Switches
Adam Tech Anti-Vandal Pushbutton Switches are commonly used in industrial control panels to operate circuits within a device and are available in metal and plastic shell types. These switches offer numerous termination styles, circuits, functions, and actuator types, and they are also available in snap-acting, alternate-acting, low-profile, and illuminated operations. Some of the functions these pushbuttons feature include ON-ON, ON-OFF, latching, ON-momentary, OFF-momentary, ON-OFF latching, and more. Adam Tech Anti-Vandal Pushbutton Switches offer round button, round plunger, and square button actuator types and are suitable for industrial control panels, household appliances, and industrial equipment.Features
- IP68 and IP67 sealed waterproof versions available
- LED lighted actuators with color options
- High current capability
- Anti-vandal design
- Termination Styles
- Solder type
- PCB type
- Screw lug
- Surface mount
- Circuits
- SPST
- SPDT
- DPDT
- Actuator types
- Round button
- Round plunger
- Square button
- Functions
- ON-ON
- ON-OFF
- OFF-ON
- Momentary
- Latching
- ON-momentary
- OFF-momentary
- NO-NC momentary
- 1NO-1NC (momentary and latching)
- ON-OFF latching
- OFF-ON momentary
- ON-ON latching
Applications
- Industrial control panels
- Household appliances
- Consumer electronics
- Industrial equipment
- Telecommunications
Publicado: 2024-06-05
| Actualizado: 2024-06-19