Analog Devices Inc. 16-Bit Pseudo Differential SAR ADCs
Analog Devices Inc. 16-Bit Pseudo Differential Successive Approximation Register (SAR) ADCs are high accuracy, high speed, low power ADCs. The 16-bit SAR ADCs operate at 1.8V single supply operation with a 1.71V to 5.5V logic interface. These SAR ADCs with high throughput allow accurate capture of high-frequency signals and decimation to achieve a high Signal-to-Noise Ratio (SNR). The 16-bit ADCs offer the ability to daisy-chain ADCs and operate at -40°C to +125°C temperature range. These SAR ADCs include an SPI-compatible versatile serial interface that features seven programmable modes with an optional busy indicator.The AD4000/AD4004/AD4008 SAR ADCs are compatible with 1.8V, 2.5V, 3V, and 5V logic that uses a separate supply VIO. Typical applications include automatic test equipment, precision data acquisition systems, machine automation, medical equipment, and battery-powered equipment.
Features
- 2MSPS/1MSPS/500kSPS throughput options
- ±1.0 LSB maximum INL
- Guaranteed 16-bit, no missing codes
- Low power
- 4.9mW/MSPS, 2.5mW at 500kSPS, VDD only
- 7mW/MSPS, 70μW at 10kSPS, and 14mW at 2MSPS, total
- SNR
- 93dB typical at fIN = 1kHz
- 90dB typical at fIN = 100kHz
- Total Harmonic Distortion (THD)
- -115dB typical at fIN = 1kHz, VREF = 5V
- -95dB typical at fIN = 100kHz
- Easy drive
- Input current reduced to 0.4μA/MSPS, greatly reduces input kickback
- Long acquisition phase, ≥79% of cycle time at 1MSPS
- Input span compression for single-supply operation
- Fast conversion time allows low SPI clock rates
- Input overvoltage clamp protection sinks up to 50mA
- Oversampled SNR
- 96dB at 1.0MSPS, OSR = 2
- 123dB at 1.9kSPS, OSR = 1024
- 82dB Signal-to-Noise and Distortion (SINAD) at fIN = 1MHz
- Pseudo-differential input range - 0V to VREF with VREF from 2.4V to 5.1V voltage range
- Single 1.8V supply operation with 1.71V to 5.5V logic interface
- First conversion accurate
- SPI-/QSPI-/MICROWIRE-/DSP-compatible serial interface
- Ability to daisy-chain multiple ADCs
- -40°C to +125°C operating temperature range
- 3mm x 3mm LFCSP and 3mm x 4.90mm MSOP 10-lead packages
- Pin compatible with the AD4003/AD4007/AD4011 family
Applications
- Automatic test equipment
- Machine automation
- Medical equipment
- Battery-powered equipment
- Precision data acquisition systems
Functional Block Diagram
Input Current vs. Input Differential Voltage
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Tipo de interfaz | Frecuencia de muestreo | SNR – Relación señal a ruido | Dp - Disipación de potencia | Tipo de entrada | SINAD - Relación señal a ruido y distorsión |
|---|---|---|---|---|---|---|---|
| AD4004BCPZ-RL7 | ![]() |
3-Wire, QSPI, SPI | 1 MS/s | 93 dB | 9.9 mW | Pseudo-Differential/Single-Ended | 92.5 dB |
| AD4008BRMZ | ![]() |
SPI, QSPI | 500 kS/s | 93 dB | 70 uW | Pseudo-Differential | 92.5 dB |
| AD4000BCPZ-RL7 | ![]() |
3-Wire, QSPI, SPI | |||||
| AD4008BCPZ-RL7 | ![]() |
3-Wire, QSPI, SPI | 500 kS/s | 93 dB | Pseudo-Differential | 92.5 dB | |
| AD4004BRMZ | ![]() |
3-Wire, QSPI, SPI | 1 MS/s | 93 dB | 9.9 mW | Pseudo-Differential/Single-Ended | 92.5 dB |
| AD4000BRMZ | ![]() |
3-Wire, QSPI, SPI | 2 MS/s | 85 dB | 16 mW | Pseudo-Differential | 84 dB |
| AD4000BRMZ-RL7 | ![]() |
3-Wire, QSPI, SPI | 2 MS/s | 85 dB | 16 mW | Pseudo-Differential | 84 dB |
| AD4004BCPZ-R2 | ![]() |
3-Wire, QSPI, SPI | 93 dB | 70 uW | Pseudo-Differential | 92.5 dB | |
| AD4004BRMZ-RL7 | ![]() |
3-Wire, QSPI, SPI | 1 MS/s | 93 dB | 9.9 mW | Pseudo-Differential/Single-Ended | 92.5 dB |
| AD4000BCPZ-R2 | ![]() |
3-Wire, QSPI, SPI | 93 dB | 70 uW | Pseudo-Differential | 92.5 dB |
Publicado: 2020-03-09
| Actualizado: 2024-09-20