Analog Devices Inc. AD45336 Matched Precision Resistor Dividers

Analog Devices AD45336 Matched Precision Resistor Dividers offer 32 channels, each with two accurately matched resistors. The resistor matching ratio has a long-term drift of ±10ppm typical and a total series resistance of 5.2MΩ typical. Each channel of the AD45336 can divide down input voltages up to 225V.

The ADI AD45336 is developed to function as a monitoring counterpart to the AD45335 high-voltage, digital-to-analog converter (DAC).

Features

  • 32-channel matched precision resistor divider
  • 52 (typical) per channel division typical
  • ±10ppm typical resistor matching ratio, long-term drift per channel
  • 5.2MΩ total series resistance per channel
  • Up to a 225V maximum input voltage
  • 100-lead LQFP
  • -10°C to +85°C TA range

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD45336 Matched Precision Resistor Dividers

TYPICAL PERFORMANCE CHARACTERISTICS

Performance Graph - Analog Devices Inc. AD45336 Matched Precision Resistor Dividers
Publicado: 2025-04-30 | Actualizado: 2025-05-26