Analog Devices Inc. EVAL-AD4630-24 SAR ADC Evaluation Board
Analog Devices Inc. EVAL_AD4630-24 SAR ADC Evaluation Board evaluates the AD4630-24 successive approximation register (SAR) analog-to-digital converters (ADCs). The AD4630-24 is a low-power, 24-bit, 2-channel, 24-bit precision SAR ADC that supports up to 2 MSPS per channel. The Evaluation Board demonstrates the performance of the AD4630-24 and provides a configurable analog front end (AFE) for system applications. The EVAL-AD4630-24 Evaluation Board is designed for use with the Digilent ZedBoard.Features
- On-board voltage reference, clock source, and ADC drivers
- Versatile analog signal conditioning circuitry
- FMC-LPC system board connector
- ACE PC software for configuration and data analysis (time and frequency domain)
- Compatible with other off-the-shelf controller boards
Kit Contents
- EVAL-AD4630-24FMCZ evaluation board
- Micro-SD memory card (with adapter) containing system board boot software and Linux OS
- Optional - ZedBoard (system controller board)
Reference circuit
Publicado: 2021-12-27
| Actualizado: 2022-10-13