Analog Devices Inc. ADL6012 Fast Envelope Detector (2-67GHz,500MHz BW)

Analog Devices Inc. ADL6012 Fast Envelope Detector (2GHz to 67GHz, 500MHz BW) combines a wide, 500MHz envelope bandwidth and a fast, 0.6ns rise time. This combination makes the device suitable for a wide range of applications, including wideband envelope tracking, transmitter local oscillator (LO) leakage corrections, and high-resolution pulse (radar) detection. The ADL6012 offers extremely stable temperature performance across a wide frequency range. The typical temperature drift is less than 1dB of error over the entire detection range of the device from 2GHz to 67GHz. This makes the device well-suited for applications operating over a wide temperature range.

The ADL6012 is available in a compact 3mm x 2mm Lead Frame Chip Scale Package (LFCSP) and is RoHS compliant.

Features

  • Over 500MHz wide envelope bandwidth
  • Fast response times
    • 0.6ns output rise time
    • 1.3ns fall time from 10dBm to no RF input
    • 0.5ns output propagation delay (rising edge)
    • 1.3ns propagation delay at 10dBm (falling edge)
  • Flat frequency response with minimal slope variation, ±1dB error up to 43.5GHz
  • Broadband 50Ω input impedance
  • Input range of -25dBm to +15dBm up to 43.5GHz
  • Quasi differential 100Ω output interface suitable to drive 100Ω differential load
  • Adjustable output common-mode voltage
  • Flexible 3.15V to 5.25V supply voltage 
  • -55°C to +125°C operating temperature range
  • 3mm x 2mm, 10-lead LFCSP package

Applications

  • Envelope tracking
  • Microwave point-to-point links
  • Microwave instrumentation
  • Military radios
  • Pulse radar receivers
  • Wideband power amplifier linearization

Block Diagram

Block Diagram - Analog Devices Inc. ADL6012 Fast Envelope Detector (2-67GHz,500MHz BW)

Typical Application CIrcuit

Application Circuit Diagram - Analog Devices Inc. ADL6012 Fast Envelope Detector (2-67GHz,500MHz BW)

Performance Characteristics

Performance Graph - Analog Devices Inc. ADL6012 Fast Envelope Detector (2-67GHz,500MHz BW)
Publicado: 2020-07-06 | Actualizado: 2024-10-16