Analog Devices Inc. ADuM315x SPIsolator™ Digital Isolators
Analog Devices ADuM315x SPIsolator™ Digital Isolators feature iCoupler® technology and allow designers to implement isolation in designs without the size, power, performance, and reliability constraints associated with optocouplers. The SPIsolator™ digital isolators are dedicated serial peripheral interface (SPI) isolators that have a small footprint, simple design, fast speed, and high data integrity. Analog Devices ADuM315x digital isolators offer the ability to increase performance while reducing board space using a single compact form factor.The ADuM315x product offering consists of these product series:
- ADuM3150 Dedicated Isolators for High-Speed SPI Interfaces (with 1/1 Aux channel directionality)
- ADUM3151 Dedicated Isolators for SPI Interfaces (with 2/1 Aux channel directionality)
- ADUM3152 Dedicated Isolators for SPI Interfaces (with 1/2 Aux channel directionality)
- ADUM3153 Dedicated Isolators for SPI Interfaces (with 0/3 Aux channel directionality)
- ADUM3154 Dedicated Isolators for SPI Interfaces (with Control for up to 4 Slaves)
ADuM315x SPIsolator Digital Isolators
View Results ( 20 ) Page
| N.º de artículo | Hoja de datos | Descripción | Velocidad de transmisión de datos | Tiempo de retardo de propagación |
|---|---|---|---|---|
| ADUM3151ARSZ | ![]() |
Aisladores digitales 7 Ch.,Isolator for SPI Interface | 250 kb/s | 25 ns |
| ADUM3152ARSZ-RL7 | ![]() |
Aisladores digitales 7 Ch.,Isolator for SPI Interface | 250 kb/s | 25 ns |
| ADUM3154ARSZ-RL7 | ![]() |
Aisladores digitales tiple Slave Isolator for SPI Intrface | 2 Mb/s | 25 ns |
| ADUM3151ARSZ-RL7 | ![]() |
Aisladores digitales 7 Ch.,Isolator for SPI Interface | 250 kb/s | 25 ns |
| ADUM3154BRSZ-RL7 | ![]() |
Aisladores digitales Multiple Slave Isolator for SPI Intrface | 34 Mb/s | 14 ns |
| ADUM3153ARSZ-RL7 | ![]() |
Aisladores digitales 7 Ch.,Isolator for SPI Interface | 250 kb/s | 25 ns |
| ADUM3151BRSZ | ![]() |
Aisladores digitales 7 Ch.,Isolator for SPI Interface | 250 kb/s | 14 ns |
| ADUM3150BRSZ-RL7 | ![]() |
Aisladores digitales 6 CH.,40MHz Isolator for SPI Interface | 250 kb/s | 14 ns |
| ADUM3151BRSZ-RL7 | ![]() |
Aisladores digitales 7 Ch.,Isolator for SPI Interface | 250 kb/s | 14 ns |
| ADUM3150ARSZ | ![]() |
Aisladores digitales 6 Ch., 40MHz Isolator for SPI Interface | 250 kb/s | 25 ns |
Publicado: 2015-01-28
| Actualizado: 2022-03-11