Analog Devices Inc. ADXL37x Evaluation Boards

Analog Devices Inc. ADXL37x Evaluation Boards allow for quick evaluation of the ADXL372, ADXL375, and ADXL377 MEMS accelerometers. The boards are ideal for evaluating the devices in an existing system. This is because the ADXL37x Evaluation Board from Analog Devices features a stiffness and small size to minimize the effect of the board on the system and acceleration measurements.

Features

  • 2 sets of spaced vias for a population of 5-pin headers
  • Small size and board stiffness minimize the impact on the system and acceleration measurements
  • Easily attached to prototyping board or PCB
  • Equipment Needed
    • An external host processor
Publicado: 2017-11-14 | Actualizado: 2022-05-02