Analog Devices Inc. LTC4162 Demo Boards DC2038A
Analog Devices LTC4162 Demo Boards DC2038A are designed to quickly and easily demonstrate the LTC4162 Step-Down Battery Chargers. The LTC4162 Step-Down Battery Chargers are highly integrated, high voltage, multi-chemistry synchronous monolithic chargers with PowerPath™ manager. The LTC4162 includes a comprehensive telemetry system, two PowerPath FET controllers, and an MPPT function.The LTC4162 Demo Boards DC2038A are populated with one of many different IC options for the LTC4162 each suited to specific chemistry, battery voltage, and default MPPT enabled state. The DC2038A provides ease-of-use to a specific case by moving jumpers to set the number of cells that will be used in the application. During configuration, the VIN voltage needs to be warranted that it is appropriate for the cell count and chemistry selected.
Quick Start Setup
Additional Resources
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| DC2038A-E | ![]() |
Herramientas de desarrollo de administración de IC LTC4162 DC2038= LiFePO4,adjustable, MPPT |
| DC2038A-H | ![]() |
Herramientas de desarrollo de administración de IC LTC4162 DC2038= lead acid, adjustable, M |
| DC2038A-J | ![]() |
Herramientas de desarrollo de administración de IC LTC4162 DC2038= Li-ion,adjustable, MPPT |
| DC2038A-N | ![]() |
Herramientas de desarrollo de administración de IC LTC4162 DC2038= LiFePO4,adjustable, MPPT |
| DC2038A-Q | ![]() |
Herramientas de desarrollo de administración de IC LTC4162 DC2038= lead acid,adjt,MPPT ON |
| DC2038A-A | ![]() |
Herramientas de desarrollo de administración de IC LTC4162 DC2038= Li-ion, adjustable, MPPT |
Publicado: 2019-05-13
| Actualizado: 2024-01-08