Analog Devices Inc. EK1HMC6350 Evaluation Kit

Analog Devices Inc. EK1HMC6350 Evaluation Kit enables designers to quickly evaluate the features of the HMC6300/HMC6301 MillimeterWave transmit/receive chipset. Using the kit, designers can create a half-duplex, 60GHz millimeter wave link with standard baseband analog interfaces.

This Analog Devices kit includes MMPX and 1.85mm connectors, two motherboards, and an evaluation software CD-ROM with the HMC6300/HMC6301 Graphical User Interface (GUI) software GUI. The MMPX and 1.85mm connectors interface with third-party test equipment or millimeter wave antennas. The HMC6300/HMC6301 GUI software allows the designer to write to the device registers and program the HMC6300 and HMC6301. The HMC6300 motherboard comes with the TX module location populated, and the HMC6301 motherboard comes with the RX module location populated.

Features

  • 60GHz evaluation kit designed for quick evaluation of the HMC6300 and HMC6301 transmit/receive chipset
  • The demonstration platform allows easy integration of the HMC6300 and HMC6301 radio link with a baseband modem for over the air transmission

Applications

  • Point-to-point millimeter wave radio development
  • Wireless Gigabyte Alliance/IEEE 802.11ad radio
  • 60GHz RF sniffing
  • 60GHz signal generator
  • Modem development
  • Radar/high-resolution Imaging

Kit Contents

  • 1 HMC6300 Tx 60GHz transmitter motherboard/module assembly with an MMPX interface
  • 1 HMC6301 Rx 60GHz receiver motherboard/module assembly with an MMPX interface
  • 2 hand formable 2-inch coaxial cables with a male MMPX connector on one end and a 1.85mm male connector on the other end
  • 1 HMC6300 motherboard/TX module with crystal, USB interface, supply regulators, MCX connector, and differential I/Q interface
  • 1 HMC6301 motherboard/RX module with crystal, USB interface, supply regulators, MCX connector, and differential I/Q interface
  • 2 wall-mount power supplies
  • 2 USB 2.0 male/male 6 foot cables
  • 8-phase matched MCX to SMA cables for baseband interface on both motherboards
  • Evaluation software CD-ROM containing the HMC6300/HMC6301 Graphical User Interface software GUI
Publicado: 2017-02-23 | Actualizado: 2022-03-11