Analog Devices Inc. EVAL-ADA4351-2EBZ PGTIA Evaluation Board

Analog Devices Inc. EVAL-ADA4351-2EBZ PGTIA Evaluation Board is designed to help users evaluate the ADA4351-2, a two-channel programmable gain transimpedance amplifier (PGTIA). The ADA4351-2 features an integrated gain switching network with two user-defined gain states that can be set via external resistors, offered in a 3mm × 3mm × 0.78mm, 16-lead lead frame chip scale package (LFCSP).

The EVAL-ADA4351-2EBZ is a 4-layer printed circuit board (PCB) with dimensions of 2.9 inches x 2.25 inches. The EVAL-ADA4351-2EBZ comes populated with the key components that allow users to run and evaluate the board quickly and with relative ease. That aside, the EVAL-ADA4351-2EBZ also provides open resistor and capacitor slots on its input and output stages, allowing the user to install components with user-defined values for connections such as a low-pass filter (LPF) or voltage divider.

The Analog Devices Inc. EVAL-ADA4351-2EBZ is accessible through Subminiature Version A (SMA) female socket edge mounts that allow users to directly connect test equipment to the inputs and outputs of both channels, as well as the gain switch control pins. The EVAL-ADA4351-2EBZ also has an unpopulated photodiode slot on each channel, allowing quick prototyping.

Features

  • Full-featured evaluation board for the ADA4351-2, a dual-channel PGTIA in a 3mm × 3mm, 16-lead LFCSP with no exposed pad
  • Enables quick prototyping
  • Provisions for user-defined circuit configuration, including provisions for photodiodes
  • Available edge-mounted SMA connectors and test points for simple connection with test equipment

Kit Contents

  • One populated EVAL-ADA4351-2EBZ evaluation board
  • Five shunt connectors (two usable and three extra)

Required Equipment

  • Hardware
    • Digital multimeter (Agilent 34401A)
    • Power supplies (Agilent E3631)
    • Source meter (Keithley 2400) for current source input
    • High precision voltage source (Datel DVC-8500) for voltage source input
  • Cables and components
    • SMA (male) to BNC connector (male) cables
    • BNC connector (female) to dual banana plug adapter
    • Banana to grabber cables
    • SMA 50Ω termination

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-ADA4351-2EBZ PGTIA Evaluation Board

Test Setup

Infographic - Analog Devices Inc. EVAL-ADA4351-2EBZ PGTIA Evaluation Board
Publicado: 2023-11-22 | Actualizado: 2023-12-15