Analog Devices Inc. EVAL-ADPD4000Z Evaluation Board
Analog Devices Inc. EVAL-ADPD4000Z Evaluation Board evaluates the ADPD4000 and ADPD4001 photometric front end. The EVAL-ADPD4000Z uses a simple discrete optical design for vital signs monitoring applications, specifically wrist-based photoplethysmography (PPG). The EVAL-ADPD4000Z has three green LEDs, one infrared (IR), and one red LED. The LEDs are all separately driven, and a single 7mm2 photodiode (PD) is populated on the board. The PD has no optical filter coating. However, a pin-for-pin alternative device with an IR block filter is available.Features
- Board supports ADPD4000 and ADPD4001 population
- ADPD4000 (SPI) is the default board population
- All inputs and outputs are accessible to the user
- Three separately driven green LEDs included
- One red and one IR LED included
- Metal baffle to block optical crosstalk
- Works with the Wavetool Evaluation Software, allowing
- Time domain graphing and logging
- Frequency domain graphing
- Statistical analysis
- Data streaming to other applications
Publicado: 2019-08-05
| Actualizado: 2024-02-29