Analog Devices Inc. EVAL-KW4502Z Demonstration Board
Analog Devices EVAL-KW4502Z Demonstration Board is for evaluating the low-frequency noise of three general operational amplifiers (op amp): (1) low power op amp, (2) low noise, bipolar op amp, and (3) low noise, zero-drift op amp. The EVAL-KW4502Z uses ADA4510-2, which is a dual-channel, 40V, high precision, low input bias current, low offset voltage, low offset voltage drift, low noise, rail-to-rail input, and output operational amplifier that can be used at any point of the signal chain, including sensing, conditioning, and output drive. More importantly, it can operate in low voltage supplies such as +/-5V, provided by the ADALM2000 Active Learning Module.Features
- Enables quick measurement of low-frequency noise (0.1Hz to 10Hz)
- Allows the user to evaluate low-power, low-noise, and zero-drift amplifiers
- Accommodates 5-lead TSOT, 8-lead SOIC, and 8-lead MSOP packages
- Easy plugin into ADALM2000 active learning module
Kit Contents
- EVAL-KW4502Z evaluation board
- 2-pin mini jumper short circuit cap
Required Equipment
- ADALM2000 active learning module
- USB-A to Micro-USB cable
- Computer
Additional Resources
Board Layout
Publicado: 2024-08-14
| Actualizado: 2025-03-25