Analog Devices Inc. MAX77972EVKIT Evaluation Kit
Analog Devices Inc. MAX77972EVKIT Evaluation Kit is a pre-assembled and tested surface-mount PCB. The Analog Devices Inc. MAX77972EVKIT kit evaluates the integrated FET charger with a built-in fuel gauge, USB Type-C™, and BC1.2 detection. The kit includes the IC evaluation board with an integrated I2C interface, a USB micro-B cable, and Windows-based GUI software.Features
- Stand-alone AccuCharge™ buck charger
- 13.7V input operating voltage, up to 16V protection
- 100mA to 3150mA I2C or resistor-configured fast charge current
- 3.45V to 4.5V I2C or resistor-configured charge termination voltage
- ModelGauge m5 EZ algorithm
- Percent, capacity, time-to-empty/full, age
- Cycle+™ age forecast
- Full protection solution onboard for evaluation
- Precision measurement without calibration
- Onboard I2C communication interface with built-in MAXUSB interface
- Integrated USB detection
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX77972 evaluation kit
- Lithium-ion/polymer cell/battery simulator
- Voltage source/power supply
- Load circuit
- USB Micro-B cable
- PC with Windows 7 or newer Windows OS and USB port
Block Diagram
Publicado: 2024-06-24
| Actualizado: 2024-07-04