Allegro MicroSystems ACSEVB-CB5-SMT Evaluation Board
Allegro MicroSystems ACSEVB-CB5-SMT Evaluation Board is a generic board that offers a method for quickly evaluating Allegro current sensors in a lab environment without needing a custom circuit board. The Allegro MicroSystems ACSEVB-CB5-SMT is intended for use with any CB package (5-pin custom Allegro current sensor package). The user must assemble the board with the desired current sensor, as the board does not come populated with an Allegro current sensor.Features
- Intended for use with any CB package (5-pin custom Allegro current sensor package)
- Enhanced thermal performance
- Six-layer PCB with 2oz copper weight on all layers
- Nonconductive, filled via-in-pad used
- High-performance FR4 material with +180°C glass transition temperature
- Flexible instrument connection with standard Keystone test points, SMA/SMB connector or two-pin header options provided
- Sensor-integrated current-loop resistance can be measured directly on the evaluation board, voltage drop can be measured for the approximating power loss in the package
Publicado: 2024-07-30
| Actualizado: 2024-08-07