Allegro MicroSystems ACS37610 Evaluation Boards & Kits
Allegro MicroSystems ACS37610 Evaluation Boards and Kits assess the ACS37610 current sensor in a lab setting, eliminating the need for a custom circuit board. The Allegro MicroSystems ACS37610 is a cost-effective and precise AC and DC sensing solution in busbar and high-current PCB applications. The board utilizes Hall IC to detect the magnetic field generated by the applied current, outputting an analog signal that varies linearly within the specified range. The differential sensing topology minimizes errors from common-mode stray magnetic fields, and high isolation is ensured due to the non-contact nature of the assembly.
Features
- Used for the evaluation of all gain options of the ACS37610, allowing for streamlined and fast evaluation of the device
- ASEK37610 evaluation boards feature test points for ease of access to the device pins
- Several ASEK37610 evaluation boards are multilayer, allowing improved thermal performance, better power distribution, and higher signal integrity
Kit Contents
- ASEK37610, Board, EVB, 3.5mm
- Footprint for 8-pin TSSOP (DUT1)
- Banana jacks (I_IN and I_OUT) for applied current
- Header for wiring harness
- Test points for fast connections
- ASEK37610, Board, EVB, Q_RIFT_DC
- Footprint for 8-pin TSSOP (DUT1)
- Banana jacks (I_IN and I_OUT) for applied current
- Header for wiring harness
- Test points for fast connection
- ASEK37610, EVB, Busbar
- Footprint for 8-pin TSSOP
- Holes for mounting the busbars
- Header for wiring harness
- Test points for fast connections
- Test points ground for scope clips
Overview
Publicado: 2023-11-27
| Actualizado: 2026-05-13