Amphenol Communications Solutions EMI Quiet Modular Jack Connectors

Amphenol Communications Solutions EMI Quiet Modular Jack Connectors are ideal for LAN applications such as adapter cards and routers. Vertical single-port and right-angle multi-port versions are available in both 8P8C and 6P6C. The series is available with various shield options and a variety of color options for LEDs. Amphenol Communications Solutions EMI Quiet Modular Jack Connectors are suitable for applications that require multiple connecting and disconnecting of devices. The connectors are adaptable to various environmental conditions, making them ideal for use in networking and telecom applications, consumer goods, office/home equipment, and more.

Features

  • Available in various shield options
  • Accommodates wide range of EMI needs
  • Broad selection of LED options
  • -55°C to +85°C operating temperature range
  • Adaptable to variety of environmental conditions
  • 750 mating and unmating cycles

Applications

  • Networking and telecom
    • Wireless (WiMAX)
    • Network servers
    • Hubs, routers, and switches
  • Office and home equipment
    • PCs, laptops, and copiers/printers
    • Telephones and modems
    • Surge protectors
    • ATMs and vending machines
  • Consumer goods
    • Security systems
    • Set-top boxes
    • Video game systems
  • Miscellaneous
    • Multimedia equipment
    • Industrial equipment
    • POS terminals

Specifications

  • 8 positions
  • 1 to 6 ports
  • CAT5e performance
  • Right-angle or vertical mounting options
  • 1.25A to 1.5A current rating
  • 125VAC voltage rating
Publicado: 2020-10-12 | Actualizado: 2024-10-22