Amphenol / SV Microwave Low Profile RF Cable Assemblies

Amphenol / SV Microwave Low Profile RF Cable Assemblies are fixed-length cable assemblies with high-frequency versions up to 26.5GHz. The cable assemblies incorporate a ferrule design that protects the cable from overbending. This maintains the shortest distance from the front of the coupling nut to the back of the cable bend. Amphenol / SV Microwave Low Profile RF Cable Assemblies are available for 0.047, 0.085, and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. The cable assemblies feature broadband performance DC to 18GHz with low reflection stainless steel construction, and 1/4-36 threaded coupling offers high performance in a compact design. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations, and process controls.

Features

  • High-frequency versions available (up to 26.5GHz) 
  • Broadband performance DC to 18GHz with low reflection stainless steel construction
  • 1/4-36 threaded coupling offers high performance in a compact design
  • Available for 0.047, 0.085, and 0.141 diameter semi-rigid cables
  • Available for all the standard flexible cables including double shielded RG-316

Specifications

  • 50Ω impedance
  • 1000VRMS dielectric withstanding voltage
  • 500 mating cycles
  • -65°C to +165°C operating temperature range

Videos

Connectors

Amphenol / SV Microwave Low Profile RF Cable Assemblies
View Results ( 4 ) Page
N.º de artículo Hoja de datos Conector A de Género Conector B de Género Longitud del cable
7029-3640 7029-3640 Hoja de datos Plug (Male) Jack (Female) 304.8 mm (12 in)
7029-3637 7029-3637 Hoja de datos Plug (Male) Plug (Male) 152.4 mm (6 in)
7029-3638 7029-3638 Hoja de datos Plug (Male) Plug (Male) 304.8 mm (12 in)
7029-3639 7029-3639 Hoja de datos Plug (Male) Jack (Female) 152.4 mm (6 in)
Publicado: 2021-05-20 | Actualizado: 2022-09-06