ams OSRAM AS621x Evaluation Kits

ams OSRAM AS621x-EK Evaluation Kits are simple PCBs that enable easy evaluation of the ams AS621x digital temperature sensors. Each board features an AS621x digital temperature sensor, a decoupling capacitor, and pull-up resistors. The included jumpers are an easy way of setting the eight I2C addresses of the sensor. A 5x1 pin header with a 2.54mm pitch offers all the necessary interfaces to connect the adapter board to your application processor.

Board Layouts

Publicado: 2019-11-20 | Actualizado: 2023-07-12