ams OSRAM Metal Can® PLT3 Blue Laser Diode

ams OSRAM Metal Can® PLT3 Blue Laser Diode is a single-mode semiconductor laser in a TO38 ICut package. This laser diode offers better beam quality, high modulation bandwidth, and tighter electro-optical tolerances. The PLT3 laser diode features a 450nm typical emission wavelength, 100mW typical peak output power, and 2V reverse voltage (Tcase at 25°C). This laser diode is an efficient radiation source for Continuous Wave (CW) and pulsed operation. The PLT3 laser diode operates within the -20°C to 70°C temperature range. Typical applications include appliances and tools, entertainment, functional illumination, medical imaging, projection, visualization, and outdoor and industrial lighting.

Features

  • Efficient radiation source for Continuous Wave (CW) and pulsed operation
  • Single-mode semiconductor laser
  • High modulation bandwidth
  • Miniaturized TO38 ICut package
  • Laser diode isolated against the package

Specifications

  • Operating current:
    • 87mA typical
    • 120mA maximum
  • Forward voltage:
    • 5.2V typical
    • 6.5V maximum
  • Threshold current:
    • 12mA typical
    • 30mA maximum
  • 450nm typical emission wavelength
  • -20°C to 70°C operating temperature range
  • -40°C to 85°C storage temperature range
  • 141mg approximate weight
  • 100mW typical peak output power
  • 2V maximum reverse voltage (Tcase at 25°C)

Applications

  • Appliances and tools
  • Entertainment
  • Functional illumination
  • Medical imaging
  • Outdoor and industrial lighting
  • Projection
  • Visualization

Electrical Internal Circuit

ams OSRAM Metal Can® PLT3 Blue Laser Diode
Publicado: 2023-07-13 | Actualizado: 2025-09-09