Sanyo Denki San Ace 52GA Type Low Power Consumption Fans
Sanyo Denki San Ace 52GA Type Low Power Consumption Fans are low-power consumption fans that measure 15mm in thickness and have a pulse sensor and PWM speed-control function. Sanyo Denki San Ace 52GA fans offer rated voltages of 12V or 24V in an operating temperature range of -10°C to +70°C.Features
- 12V and 24V rated voltage
- -10°C to +70°C operating temperature range
- Expected life of 40,000 hours expected life
Publicado: 2019-09-30
| Actualizado: 2023-12-12