Apacer Technology Inc. Industrial CompactFlash
Apacer Technology Inc. Industrial CompactFlash III, CompactFlash 4, and value-added CompactFlash 5 offer the most reliable, high-performance storage that is compatible with CF Type I and Type II devices. Unlike the ordinary consumer CompactFlash card, the Apacer Industrial CompactFlash provides solid traceability. Apacer Industrial CompactFlash cards provide complete PCMCIA - ATA functionality and compatibility. These Apacer devices translate standard CF signals into flash media data and control signals. This CompactFlash technology is designed for use in point-of-sale terminals, telecom, IP-STB, medical instruments, surveillance systems, industrial PCs, and handheld applications.Features
- 512 bytes per sector
- ATA command set compatible
- Capacities
- 256MB and 512MB
- 1GB to 16GB
- Up to 50MB/s sustained read performance
- Up to 21MB/s sustained write performance
- SLC NAND flash type
- 3.3V or 5V support for voltage read and write operations
- Flash management
- Advanced wear-leveling algorithms to substantially increase the longevity of flash media
- Built-in ECC support for correcting up to 8/15 random single-bit errors per 512-byte sector
- Low power consumption (typical)
- Active mode: 95mA / 90mA (3.3V / 5V)
- Sleep mode: 0.2mA / 0.2mA (3.3V / 5V)
- 36.4mm x 42.8mm x 3.3mm dimensions
Applications
- Point-of-sale terminals
- Telecom, IP-STB
- Medical instruments
- Surveillance systems
- Industrial PCs
- Handheld devices
View Results ( 30 ) Page
| N.º de artículo | Hoja de datos | Descripción | Tamaño de memoria |
|---|---|---|---|
| AP-CF004GRHNS-NRK | ![]() |
Tarjetas de memoria Industrial CS710-CF SLC Non-Removable 004GB 24nm | 4 GB |
| AP-CF512MRHNS-ETNRK | ![]() |
Tarjetas de memoria Industrial CS710-CF SLC Non-Removable 512MB 24nm Wide Temp | |
| AP-CF008GLANS-ETNRG | ![]() |
Tarjetas de memoria Industrial CF6-M MLC Non-Removable Extended Temp 8GB 15nm | 8 GB |
| AP-CF008GRHNS-NRK | ![]() |
Tarjetas de memoria Industrial CS710-CF SLC Non-Removable 008GB 24nm | 8 GB |
| AP-CF128MRHNS-ETNRK | ![]() |
Tarjetas de memoria Industrial CS710-CF SLC Non-Removable 128MB 24nm Wide Temp | 128 MB |
| AP-CF008GLANS-NRG | ![]() |
Tarjetas de memoria Industrial CF6-M MLC Non-Removable 8GB 15nm | 8 GB |
| AP-CF016GLANS-ETNRG | ![]() |
Tarjetas de memoria Industrial CF6-M MLC Non-Removable Extended Temp 16GB 15nm | 16 GB |
| AP-CF016GLANS-NRG | ![]() |
Tarjetas de memoria Industrial CF6-M MLC Non-Removable 16GB 15nm | 16 GB |
| AP-CF032GLANS-ETNRG | ![]() |
Tarjetas de memoria Industrial CF6-M MLC Non-Removable Extended Temp 32GB 15nm | 32 GB |
| AP-CF032GLANS-NRG | ![]() |
Tarjetas de memoria Industrial CF6-M MLC Non-Removable 32GB 15nm | 32 GB |
Publicado: 2010-10-21
| Actualizado: 2022-03-11