Advanced Energy / Artesyn ADH700 700W Half-Brick DC-DC Converter
Advanced Energy / Artesyn ADH700 700W Half-Brick DC-DC Converters are single-output devices featuring 700W total power and 36 to 65VDC input voltage. The DC-DC converters with a standard half-brick outline and pin configuration deliver up to 25A output current with 28V output voltage. ADH700 offers 95.0% efficiency, excellent thermal performance, and a baseplate operating temperature up to 100ºC. The DC-DC converters are ideal for use in datacom and telecommunication applications.Features
- 700W total power
- 36 to 65VDC input voltage
- Single output
- Industry standard half-brick
- Ultra-high efficiency at 100% load
- 36V to 65V wide input range
- Excellent thermal performance
- No minimum load requirement
- Basic isolation
- High power density
- Low output noise
- RoHS 6 compliant
- Remote control function
- Remote output sense
- Input under voltage lockout
Applications
- Datacom
- Telecommunication
Application Circuit
Publicado: 2016-12-15
| Actualizado: 2025-02-11