Advanced Thermal Solutions BGA High-Performance Heat Sinks for NXP

Advanced Thermal Solutions, Inc. (ATS) BGA High-Performance Heat Sinks are designed for NXP MPC flip-chip processors. The BGA heat sinks feature the maxiGRIP™ attachment which applies steady, even pressure to the component and does not require holes in the PCB. The heat sink comes pre-assembled with a high-performance phase change thermal interface material for ease of installation.

Features

  • Fabricated from extruded aluminum
  • Low profile spread fin array
  • maxiGRIP™ heat sink attachment
  • High performance, phase change thermal interface material

Applications

  • Flip-chip processors
  • Linux board support packages (BSPs)
  • Integrated communications processors
  • Host and integrated host processors
View Results ( 10 ) Page
N.º de artículo Hoja de datos Resistencia térmica Longitud Ancho Altura
ATS-59007-C1-R0 ATS-59007-C1-R0 Hoja de datos 2.42 C/W 46 mm 35 mm 16 mm
ATS-59001-C1-R0 ATS-59001-C1-R0 Hoja de datos 4.5 C/W 45 mm 21 mm 11 mm
ATS-59002-C1-R0 ATS-59002-C1-R0 Hoja de datos 6.5 C/W 32 mm 25 mm 13 mm
ATS-59005-C1-R0 ATS-59005-C1-R0 Hoja de datos 6.2 C/W 37 mm 29 mm 10 mm
ATS-59008-C1-R0 ATS-59008-C1-R0 Hoja de datos 2.42 C/W 46 mm 35 mm 16 mm
ATS-59000-C1-R0 ATS-59000-C1-R0 Hoja de datos 6.1 C/W 45 mm 21 mm 9 mm
ATS-59003-C1-R0 ATS-59003-C1-R0 Hoja de datos 3.8 C/W 50 mm 32 mm 12 mm
ATS-59004-C1-R0 ATS-59004-C1-R0 Hoja de datos 3.2 C/W 55 mm 43 mm 12 mm
ATS-59006-C1-R0 ATS-59006-C1-R0 Hoja de datos 6.2 C/W 37 mm 29 mm 11 mm
ATS-59009-C1-R0 ATS-59009-C1-R0 Hoja de datos 3.2 C/W 62 mm 52 mm 13 mm
Publicado: 2013-03-18 | Actualizado: 2020-12-15