KYOCERA AVX F92 Low Profile J-Lead Tantalum Capacitors

KYOCERA AVX F92 Low-Profile J-Lead Tantalum Capacitors feature a 0.22µF to 220µF capacitance range with ±20%, ±10% capacitance tolerance at 120Hz. The F92 series has a voltage range of 4V to 35V voltage range and an operating temperature range of -55°C to +125°C. KYOCERA AVX F92 Low-Profile J-Lead Tantalum Capacitors are available in low-profile case sizes, making them ideal for handheld electronics and USB accessories.  

Features

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD J-lead
  • Low-profile case sizes

Applications

  • Handheld electronics
  • USB accessories

Specifications

  • 0.22µF to 220µF capacitance range
  • ±20%, ±10% capacitance tolerance at 120Hz
  • 4V to 35V voltage range
  • -55°C to +125°C operating temperature range

Case Dimensions: mm (in)

Chart - KYOCERA AVX F92 Low Profile J-Lead Tantalum Capacitors
Publicado: 2019-02-08 | Actualizado: 2023-05-18