KYOCERA AVX Low-Inductance Ceramic Capacitors (LICCs)

KYOCERA AVX Low-Inductance Ceramic Capacitors (LICCs) feature terminations on the longer sides of their rectangular shape. This design reduces the size of the current loop, which helps significantly lower the equivalent series inductance (ESL). These reverse geometry capacitors (RGCs) are available in case sizes 0306, 0508, and 0612 with a plated nickel/tin and lead-free finish. KYOCERA AVX LICCs are used for decoupling and are found on semiconductor packages and printed circuit boards (PCBs) as close as possible to the load.

Features

  • Lower ESL
  • Available in 0306, 0508, and 0612 case sizes
  • Plated nickel/tin
  • Lead-free finish

Applications

  • Semiconductors
  • PCBs

Dimensions

Chart - KYOCERA AVX Low-Inductance Ceramic Capacitors (LICCs)

Product Comparison

Chart - KYOCERA AVX Low-Inductance Ceramic Capacitors (LICCs)
Publicado: 2020-05-20 | Actualizado: 2024-06-06