KYOCERA AVX TBJ COTS Capacitors
KYOCERA AVX TBJ COTS-Plus Capacitors are commercial over-the-shelf capacitors that are designed for maximum packaging efficiency for high-volume production. These capacitors feature a construction that is compatible with a wide range of SMT board assembly processes, including reflow solder, conductive epoxy, or compression bonding techniques. The high-reliability series encompasses the current range of EIA low-ESR ratings. KYOCERA AVX TBJ COTS-Plus Capacitors offer a 0.15µF to 1000µF capacitance range with ±5%, ±10%, and ±20% tolerances.Features
- Encompasses the current range of EIA low ESR ratings
- DSCC 07016 and 95158-qualified
- DSCC 07016 offers wide range of case sizes and capacitance/voltage ratings and Weibull Grade "B" and "C" reliability and all MIL-PRF-55365 surge test options (A, B, C)
- 0.15µF to 1000µF capacitance range
- ±5%, ±10%, and ±20% capacitance tolerance
- -55°C to +125°C operating temperature range
- Four termination finishes: solder plated, fused solder plated, hot solder dipped, and gold plated
- For space-level applications, AVX SRC9000 qualification is recommended
Publicado: 2012-10-29
| Actualizado: 2024-06-04