Azoteq IQS396 ProxFusion® Sensing Device
Azoteq IQS396 ProxFusion® Sensing Device has a built-in haptics driver for driving Linear Resonant Actuator (LRA) motors. The Azoteq IQS396 provides effective user feedback by triggering the haptic driver during a ProxFusion channel event. The device supports standalone operation with basic configuration via external strap options and an I2C mode with customizable composite waveforms. The I2C mode includes a closed-loop autoresonance algorithm that matches the motor's resonant frequency in real-time. Power consumption is minimized through automatic power management and an ultra-low power mode.Features
- Standalone mode
- Sensor event triggers haptic feedback
- Strap options allow for sensitivity adjustment, report rate adjustment
- Digital output (active low, push-pull)
- Internal H-bridge protections
- Ultra-low-power mode
- Automatic power mode management
- Design simplicity with PC software for configuration and debugging
- 1.71V to 3.6V supply voltage
- QFN20 package (3mm × 3mm × 0.55mm), 0.4mm pitch
- I2C mode
- I2C interface up to fast mode plus (1MHz)
- Highly configurable effects
- Convert to a standalone mode after power-on configuration
- Configure and select between multiple effects
- Fire-and-forget interface
- Trigger haptic via sensor event or I2C command
- Real-time closed-loop autoresonance
- Internal or external H-bridge
- Selectable LRA drive frequency
Applications
- User interface touch buttons
- Doorbells and keypads
Pinout
Publicado: 2025-01-15
| Actualizado: 2025-01-22