Banner Engineering DXMR110-8K IO-Link Controller
Banner Engineering DXMR110-8K IO-Link Controller consolidates data from various sources to provide local data processing and accessibility for host systems as a platform for the Industrial Internet of Things (IIoT). The DXMR110-8K is an 8-port IO-link device that serves as the gateway for connecting up to 8 IO-link devices, including lighting products, sensors, IO-link hubs, etc. The 8 IO-link ports allow for the concurrent communication of up to 8 IO-link devices. Data is collected into the internal logic controller to facilitate edge processing, protocol conversion to PROFINET, Industrial Ethernet, and Modbus/TCP, and pushing information to web servers. Banner Engineering DXMR110-8K IO-Link Controller can transmit up to 16 discrete signals using pin 2 or pin 4 of the IO-link master ports.Features
- Compact form factor
- M12 connections exit from the side rather than the top
- Two discrete inputs and one discrete output on each port
- IP67 housing
- Consolidate cable runs to minimize cabling and associated weight
- Local control or connectivity with automation protocols
- Logic processing and problem-solving
Specifications
- 18VDC to 30VDC supply voltage
- 1750mA maximum power consumption
- 120mΩ on-resistance rating
- 1A typical current limit
- TLS, SSL, HTTPS security protocols
- -40°C to +70°C operating temperature range
Videos
Controller Overview
Publicado: 2023-07-20
| Actualizado: 2025-04-08