Banner Engineering Q5Z Global Laser Measurement Sensor
Banner Engineering Q5Z Global Laser Measurement Sensor offers a range of up to 1800mm, dual outputs, and IO-Link. This sensor features bright indicators that provide feedback to output and configurations and an optional remote sensor display (RSD) that enables remote programming and monitoring. Q5Z sensor has an exceptionally high excess gain that enables the sensor to reliably detect the darkest objects, including black targets against a black background, black targets against a shiny metal background, and similar. Banner Engineering Q5Z Global Laser Measurement Sensor is pre-configured for ease of installation.Features
- Bright indicators
- Dual independent output channels and communication over IO-Link
- Exceptionally high excess gain
- Optional RSD
Specifications
- 9.5mm to 1800mm sensing range
- IO-Link, push/pull channel 1 default
- -10°C to +50°C operating temperature
- ABS housing
- PMMA acrylic lens cover
- Polycarbonate lightpipe and display window
- IP67 protection rating per IEC60529
- PNP channel 2 default
- 3ms to 50ms response speed
Q5Z Global to RSD1
Dimensions
Videos
Associated Products
Publicado: 2023-07-17
| Actualizado: 2024-08-15