Banner Engineering WLB32 LED Light Bars
Banner Engineering WLB32 LED Light Bars offer an LED lifetime of 50,000 hours and a lighted length range of 285mm to 1130mm. These ultra-bright light bars feature an even light output for a no-glare "glow" and advanced LED lighting technology that provides a high-quality, maintenance-free industrial lighting solution that lasts for years. Constructed with metal housing and shatterproof windows, these bar lights are suitable for a variety of environments and applications. Banner Engineering WLB32 LED Light Bars are available as cascadable models that can be daisy-chained together for a continuous length of lighting.
Features
- Highly energy efficient
- High / low / off switch
- Models with eye shield block side glare
- Daisy-chain power to multiple lights
- Motion detection models available
- Metal housing
- Shatterproof windows
- Easy installation with snap clips
Datasheets
Videos
Additional Resources
Publicado: 2023-06-23
| Actualizado: 2026-02-06