Bel Fuse C2Q Surface Mount Fast-Acting Chip Fuse
Bel Fuse C2Q Surface Mount Fast-Acting Chip Fuse offers a 250mA to 5A current range, a 63VDC voltage rating, and a maximum 770mΩ resistance rating. The C2Q series is fast-acting, available in 0603 and 1206 case sizes, and is RoHS 2 compliant. Bel Fuse C2Q Surface Mount Fast-Acting Chip Fuse provides board-level primary and secondary circuit protection in a wide variety of applications, including battery chargers, power supplies, modems, routers, and consumer electronics.Features
- Fast-acting
- 0603 and 1206 case sizes
- Halogen-free
- Lead-free
- RoHS 2 compliant
- Tape and Reel for automatic SMD placement
Specifications
- 250mA to 5A current range
- 32VDC to 63VDC voltage rating
- 17mΩ to 770mΩ resistance range
- -55°C to +125°C operating temperature
Applications
- Notebook
- LCD monitor
- PC computer
- Office electronic equipment
- Industrial equipment
- Medical equipment
- POE, POE+
- LCD / LED monitor
- Power supply
- LCD / LED TV
- DC-DC Converter
Publicado: 2019-07-05
| Actualizado: 2023-03-17