Bel Power Solutions PES1600-12-080NA AC-DC Power Supply

Bel Power Solutions PES1600-12-080NA AC-DC Power Supply is a 1600W, Power-Factor-Corrected (PFC) power supply. This power supply converts standard AC power into a main output of 12VDC and incorporates resonance-soft-switching technology. The PES1600-12-080NA AC-DC supply uses full digital control architecture for greater efficiency, control, and functionality. This power supply meets international safety standards and displays the CE-mark of the European Low Voltage Directive (LVD). Bel Power Solutions PES1600-12-080NA AC-DC supply finds its applications in powering Intermediate Bus Architectures (IBA) in high-performance and reliable servers, routers, and network switches. 

Features

  • Meets Intel CRPS compatibility
  • 80 plus platinum efficiency
  • Auto-selected input voltage ranges:
    • 90VAC to 140VAC
    • 180VAC to 264VAC
  • AC input with active power factor correction
  • 1600W continuous output power capability
  • Parallel operation with active current sharing
  • Power Management Bus® (PMBus®) communication interface for control, programming, and monitoring
  • Always-on 12VDC/3.5A standby output
  • Hot-plug capable
  • Full digital controls for improved performance
  • 42W/in3 high power density
  • 80mm x 40mm x 195mm small form factor 
  • Status LED with fault signaling

Applications

  • Networking switches
  • Servers
  • Routers
  • Telecommunications

PES1600-12-080NA AC-DC Power Supply Block Diagram

Block Diagram - Bel Power Solutions PES1600-12-080NA AC-DC Power Supply
Publicado: 2018-04-12 | Actualizado: 2022-09-02