BIVAR UV Standard LEDs
BIVAR Ultraviolet (UV) Standard LEDs include Thru-Hole and Surface Mount (SMD) options. Bivar UV LEDs include the TZ series and SM1206 devices. The TZ series features peak wavelengths in the highly desirable ranges from 390 to 450 nm with a tight tolerance of ± 2.5 nm. These BIVAR UV LEDs also have a built-in Zener Diode that provides circuit protection against ESD. BIVAR SM1206 devices are blue 395 to 405 nm SMD UV LEDs.Features
- RoHS compliant
- Low power consumption
- Low current requirement
- High efficiency
- Tight tolerance of wavelengths
- Equipped with a protective zener diode built-in
View Results ( 17 ) Page
| N.º de artículo | Hoja de datos | Ángulo de visualización | Longitud de onda/Color de temperatura | Color de iluminación |
|---|---|---|---|---|
| SM1206UV-400-IL | ![]() |
30 deg | 400 nm | Ultraviolet (UV) |
| UV3TZ-390-15 | ![]() |
15 deg | 390 nm | Ultraviolet (UVA) |
| SM1206UV-405-IL | ![]() |
70 deg | 405 nm | Ultraviolet (NUV) |
| UV5TZ-405-30 | ![]() |
30 deg | 402.5 nm | Ultraviolet (NUV) |
| UV3TZ-390-30 | ![]() |
30 deg | 390 nm | Ultraviolet (UVA) |
| UV3TZ-395-15 | ![]() |
15 deg | 395 nm | Ultraviolet (UVA) |
| UV3TZ-400-30 | ![]() |
30 deg | 400 nm | Ultraviolet (UVA) |
| UV3TZ-405-15 | ![]() |
15 deg | 402.5 nm | Ultraviolet (NUV) |
| UV3TZ-405-30 | ![]() |
30 deg | 402.5 nm | Ultraviolet (NUV) |
| UV5TZ-390-30 | ![]() |
30 deg | 390 nm | Ultraviolet (UVA) |
Publicado: 2009-04-17
| Actualizado: 2022-03-11