Ezurio Nitrogen8M Plus System-on-Module (SOM)
Ezurio Nitrogen8M Plus System-on-Module (SOM) offers an i.MX-based Nitrogen platform built with industry-leading audio, voice, and video processing. The i.MX8M Plus application processors are ideal for applications ranging from consumer home audio to industrial building automation and mobile computers. A robust set of populated attributes allows embedding into various applications.Features
- 4x Cortex-A53 + Cortex-M7 integrated with a Neural Processing Unit (NPU) of 2.25 TOPS
- Keyword detection, noise reduction, and beamforming
- Speech recognition
- Image recognition
- 2x 8GB LPDDR4 RAM
- 16x 128GB eMMC
- 2x 4-lane MIPI-CSI camera inputs
- HDR-capable Image Signal Processor (ISP) supporting up to 2x cameras
- Supports up to 12MP at 30fps or 4kp45 when 1x camera is used
- When using two cameras, each supports up to 1080p80
- 1x dual-link LVDS interface (2 x 4-lane)
- 1x 4-lane MIPI-DSI display (up to 1080p)
- HDMI 2.0a Tx up to 1080p60 or 4k30, 2.1 eARC supported
- High-performance GPU3D (GC7000UL), 2D graphics (GC520L)
- HiFi4 audio DSP operating up to 800MHz
- 1x PCI Express (PCIe), single-lane supporting PCIe Gen 3
- 2x Controller Area Network (FlexCAN) modules, each optionally supporting flexible data rates (FD)
- 2x USB 3.0 host controllers
- 3x USB 3.0 host via a USB hub
- USB 3.0 OTG (via carrier)
- 3x Ultra-Secure Digital Host Controller (µSDHC) interfaces
- 1x for Wi-Fi
- 1x for eMMC
- 1x exposed to the carrier board
- 2x Ethernet controller, capable of simultaneous operation
- 1x Gigabit Ethernet controller with support for EEE, Ethernet AVB, and IEEE1588
- 1x Gigabit Ethernet controller with support for TSN, EEE, and Ethernet AVB
- 4x universal asynchronous receiver/transmitter (UART) modules
- 6x I2C modules
- Designed to leverage the advantages of the NXP i.MX8M Plus applications processors
- Designed for mass production use
- Guaranteed 10-year lifespan
Applications
- Consumer home audio
- Industrial building automation
- Mobile computers
Specifications
- Operating temperature ranges
- 0°C to +70°C commercial
- -40°C to +85°C industrial
- 5VDC supply voltage
- 1.8GHz maximum CPU clock
Block Diagram
NXP i.MX8M PLUS Processor Block Diagram
Nit8MP_EVAL_KIT - Nitrogen8M Plus Evaluation Kit
Publicado: 2023-07-11
| Actualizado: 2024-04-19