Bourns BPS160 Analog Pressure Sensors
Bourns BPS160 Analog Pressure Sensors provide an advanced analog sensing solution for applications with ultra-low pressure sensing requirements. These environmental sensors feature high sensitivity and accuracy, high-temperature capability, long-term reliability, and harsh media compatibility with an amplified analog output. The BPS160 sensors also offer additional design flexibility for use in digital systems, and the compensated plug-and-play design helps reduce development time. These 10mm surface-mount devices are RoHS compliant and operate within the -20°C to 100°C temperature range. The BPS160 analog pressure sensors offer a pressure sensing range of -14.5psi to 145psi with a ±2.5% FS total error band. These pressure sensors are designed to meet the demanding requirements of industrial, white goods, and low- to medium-risk medical applications.Features
- Amplified analog output
- Superior performance in ultra-low pressure sensing applications
- Surface mount
- Harsh media monitoring
- Additional design flexibility - for use in digital systems
- Pressure gauge type
- Improved linearity
- Dual horizontal port
- Compensated plug-and-play reduces development time
Applications
- White goods
- Medical devices (low/medium risk)
- Portable oxygen generators
- Nebulizers
- CPAP equipment
- Diagnostic spirometers
- Gas chromatography equipment
- Facility ventilation pressure
- Industrial
- Process control
- HVAC (VAV control, clogged filter detection, transmitters, room pressure)
- Pneumatic control
- Gas flow instrumentation
- Flow calibrators
Specifications
- 10mm package size
- 13-bit DAC resolution
- -14.5psi to 145psi range
- 4.75VDC to 5.5VDC supply voltage
- ±2.5% FS total error band
- ±2.5% FS accuracy
- ±0.5% FS lifetime drift
- -20°C to +100°C operating temperature range
- RoHS compliant
Dimensions
View Results ( 10 ) Page
| N.º de artículo | Exactitud | Presión de trabajo | Resolución | Corriente de suministro operativa | Voltaje de alimentación operativo | Temperatura de trabajo mínima | Temperatura de trabajo máxima |
|---|---|---|---|---|---|---|---|
| BPS160-AG002B-2DH | 1.8 % FS | 29 psi | 13 bit | 3.2 mA | 5 V | - 20 C | + 100 C |
| BPS160-AN001B-2DH | 1.8 % FS | 14.5 psi | 13 bit | 3.2 mA | 5 V | - 20 C | + 100 C |
| BPS160-AP001B-2DH | 1.8 % FS | 14.5 psi | 13 bit | 3.2 mA | 5 V | - 20 C | + 100 C |
| BPS160-AG002B-2DG | 1.8 % FS | 29 psi | 13 bit | 3.2 mA | 5 V | - 20 C | + 100 C |
| BPS160-AG010B-2DG | 1.8 % FS | 145 psi | 13 bit | 3.2 mA | 5 V | - 20 C | + 100 C |
| BPS160-AG010B-2DH | 1.8 % FS | 145 psi | 13 bit | 3.2 mA | 5 V | - 20 C | + 100 C |
| BPS160-AN001B-2DG | 1.8 % FS | 14.5 psi | 13 bit | 3.2 mA | 5 V | - 20 C | + 100 C |
| BPS160-AP001B-2DG | 1.8 % FS | 14.5 psi | 13 bit | 3.2 mA | 5 V | - 20 C | + 100 C |
| BPS160-AG007B-2DG | 1.8 % FS | 101.5 psi | 13 bit | 3.2 mA | 5 V | - 20 C | + 100 C |
| BPS160-AG007B-2DH | 1.8 % FS | 101.5 psi | 13 bit | 3.2 mA | 5 V | - 20 C | + 100 C |
Publicado: 2025-04-02
| Actualizado: 2025-11-04