Bourns CRT-AS Sulfur-Resistant Thin Film Chip Resistors

Bourns CRT-AS Sulfur-Resistant Thin Film Precision Chip Resistors operate in harsh environments exposed to high levels of sulfur contamination. Applications include industrial, automation, power supply, and communication base station. Bourns CRT-AS surface mount resistors are offered in four footprints from 0402 (1005 Metric) up to 1206 (3015 Metric). These Bourns resistors offer ultra tight tolerances (0.1% to 1%) and are available in a wide impedance range.

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • Available in four package sizes
  • Sulfur-resistant
  • RoHS compliant

Applications

  • Current sense
  • Precision circuits
  • Medical equipment
  • Printers
  • Automation equipment
  • Navigation equipment

Specifications

  • 0402, 0603, 0805, and 12206 case sizes
  • 49.9Ω to 1MΩ  resistance range
  • ±0.05%, ±0.1%, ±0.25%, ±0.5%, or ±1% resistance tolerance
  • ±10ppm/°C to ±50ppm/°C temperature coefficient range
  • 25V to 200V maximum working voltage range
  • 50V to 400V maximum overload voltage range
  • -55°C to +155°C operating temperature range
  • Derated to zero load at +155°C
Publicado: 2016-04-19 | Actualizado: 2024-08-08