Bourns PAD00x-T764 Push-Pull Isolation Transformers
Bourns PAD00x-T764 Push-Pull Isolation Transformers are low-profile, small footprint isolation transformers with a primary inductance of 475µH and a maximum of 11V/µs. The PAD00x-T764 components also feature 400VDC continuous operation, a low 550mΩ to 800mΩ DC resistance range (maximum), and a -40°C to +125°C operating temperature range. The AD00x-T764 Push-Pull Isolation Transformers are ideal for isolated RS-485/RS-232 power supplies or any serial communication, including CAN, RS-485, RS-422, RS-232, SPI, I2C, and low powered LAN. Other applications include industrial automation, AC motor drives, smart metering, and solar inverters.Features
- Functional insulation for 400VRMS continuous operation voltage
- Low profile and small size
- Designed to comply with IEC 62368
- Moisture Sensitivity Level (MSL) 1
- RoHS and REACH compliant
Applications
- Isolated RS-485/RS-232 power supplies
- Industrial automation
- AC motor drives
- Smart metering
- Solar inverters
Specifications
- Temperature ranges
- -40°C to +125°C operating
- Storage
- -10°C to +40°C with packaging
- -40°C to +125°C without packaging
- 350mARMS current rating
- 475µH primary inductance at 100kHz/0.1V ±10%
- 11V/µs maximum
- 400VDC continuous operation
- 550mΩ to 850mΩ maximum DC resistance range
- 3100VRMS isolation voltage
- Materials
- Ferrite core
- Copper wire
- DAP case
- SN terminal finish
- 7.10mm x 6.55mm x 4.0mm in dimension
Publicado: 2021-09-15
| Actualizado: 2022-03-11