Bourns SMA6J & SMA6J-Q 600W TVS Diodes
Bourns SMA6J and SMA6J-Q Transient Voltage Suppressor (TVS) Diodes provide 600W peak pulse power dissipation instead of the industry-standard 400W. This increased power helps designers create compact designs with high power density. Bourns SMA6J and SMAJ6-Q TVS Diodes come in a surface-mount SMA package and are designed for voltage transient and ESD protection in data lines and DC power supplies. Bourns SMA6J-Q is AEC-Q101 compliant for use in high-reliability power supplies and equipment used in harsh environments.Features
- Surface-mount SMA package
- 5V to 43V standoff voltage
- 600W power dissipation
- RoHS compliant
- AEC-Q101 compliant (SMA6J-Q)
Applications
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Telecom
- Computer
- Industrial
- Consumer electronics
Publicado: 2019-10-18
| Actualizado: 2023-03-24