Bourns SRR1050HA Shielded Power Inductors

Bourns SRR1050HA Shielded Power Inductors are designed with a ferrite core/ferrite shield for low magnetic field radiation. These inductors are assembled with U-clip terminals for enhanced mounting strength. The SRR1050HA inductors are AEC-Q200 compliant and feature a broad operating temperature range of -55°C to 150°C. These shielded power inductors are RoHS-compliant and Halogen free. The SRR1050HA shielded power inductors are suitable for DC/DC converters and power supplies in consumer, industrial, and telecom applications.

Features

  • Shielded construction for low radiation
  • U-clip terminal for enhanced mounting strength
  • Wide operating temperature range
  • AEC-Q200 compliant
  • RoHS-compliant and Halogen free

Specifications

  • 0.68µH to 470µH inductance range
  • 0.6A to 9.5A heating current (Irms)
  • 0.7A to 13.5A saturation current (Isat)
  • 10mm x 10.2mm x 4.8mm dimensions

Applications

  • DC/DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Dimensions

Mechanical Drawing - Bourns SRR1050HA Shielded Power Inductors
Publicado: 2022-11-11 | Actualizado: 2022-11-14