Bourns SRF Dual Winding Shielded Power Inductors
Bourns SRFxxxx Dual Winding Shielded Power Inductors are magnetically shielded, low radiation inductors with multiple applications: parallel, series, dual-inductor, and transformer. The RoHS compliant SRF Series features an inductance range from 0.33µH to 4000µH and a rated current from 6.19A to 17.9A. The Bourns SRF Dual Winding Shielded Power Inductors are ideal for SEPIC topology and power supplies for communications, computers, LCDs, flat panels, backlights, camcorders, HDTVs, and car audio systems.Features
- Magnetically shielded, low radiation
- -40 °C to +105 °C operating temperature range
- RoHS compliant
Materials
- Ferrite core
- Enameled copper wire
- LCP base
- Epoxy resin adhesive
- Cu/Ni/Sn terminal
Applications
- SEPIC topology
- Power supplies for:
- Communication equipment
- Notebooks, desktop computers, servers
- LCDs, flat panels, backlights
- Camcorders, HDTVs, car audio system
View Results ( 55 ) Page
| N.º de artículo | Hoja de datos | Serie | Inductancia - Paralela | Corriente CC máxima | Resistencia CC máxima | Inductancia - Serie |
|---|---|---|---|---|---|---|
| SRF1260-101M | ![]() |
SRF1260 | 100 uH | 1.78 A | 171 mOhms | 400 uH |
| SRF1260-100M | ![]() |
SRF1260 | 10 uH | 5.35 A | 24.6 mOhms | 40 uH |
| SRF1280-220M | ![]() |
SRF1280 | 22 uH | 4 A | 50.3 mOhms | 88 uH |
| SRF1280-820M | ![]() |
SRF1280 | 82 uH | 2.09 A | 153 mOhms | 328 uH |
| SRF1280-471M | ![]() |
SRF1280 | 470 uH | 850 mA | 865 mOhms | 1.88 mH |
| SRF0703-471M | ![]() |
SRF0703 | 470 uH | 350 mA | 2.82 Ohms | 1.88 mH |
| SRF1280-331M | ![]() |
SRF1280 | 330 uH | 1.04 A | 540 mOhms | 1.32 mH |
| SRF1280-102M | ![]() |
SRF1280 | 1 mH | 610 mA | 1.992 Ohms | 4 mH |
| SRF1280-1R5Y | ![]() |
SRF1280 | 1.5 uH | 13.5 A, 6.77 A | 7.6 mOhms, 30.6 mOhms | 6 uH |
| SRF1260-820M | ![]() |
SRF1260 | 82 uH | 2.05 A | 150 mOhms | 328 uH |
Publicado: 2011-04-01
| Actualizado: 2022-03-11