Broadcom AFBR-S4EP001 NIR30 SiPM Evaluation Kit
Broadcom AFBR-S4EP001 NIR30 SiPM Evaluation Kit is designed for the evaluation, device characterization, and prototyping of NIR30 silicon photomultipliers. This kit includes an AFBR-S4P11P012R SiPM and a preamplifier with two 50Ω signal outputs (one for photon counting and one for timing). Additionally, a round DC readout board (over 50Ω load) is included in the evaluation kit. The RoHS and REACH-compliant AFBR-S4EP001 kit is suitable for applications targeting detections of short light pulses/flashes from pulsed lasers or fluorescence light. Other common applications include dTOF, LiDAR, Cytometry, and fluorescence detections.Features
- Designed for single-photon and multiple-photon detection, such as scintillator readout
- One AFBR-S4P11P012 SiPM soldered on interposer PCB
- 1.9mm² x 1.5mm² package size
- One preamplifier board with two 50Ω outputs
- RoHS6 and REACH compliant
- –20°C to 50°C operating temperature range
- 12.5µm SPAD pitch
Applications
- dTOF
- LiDAR
- Prototyping
- Flow cytometry
- Fluorescence detections
- Device characterization
Additional Resource
Publicado: 2024-12-24
| Actualizado: 2025-03-19