Broadcom HSMF-C113/C115 Tricolor ChipLEDs
Broadcom HSMF-C113/C115 Tricolor ChipLEDs are housed in an ultra-small package of 2.5mm x 1mm x 1mm. These right-angle, surface-mount modules feature three dies with the freedom to create any color combination by mixing the three primary colors. Broadcom HSMF-C113/C115 Tricolor ChipLEDs offer high brightness using AlInGaP and InGaN die technology and are compatible with reflow soldering. Typical applications include backlighting, status and front-panel indicators, office automation, home appliances, and industrial equipment.Features
- Common anode
- Small right-angle, surface-mount package, 2.5mm x 1mm x 1mm
- Diffused optics
- Available in 8mm tape on 7" diameter reels
- High brightness using AlInGaP and InGaN die technology
- Compatible with reflow soldering
Applications
- Backlighting
- Status indicators
- Front-panel indicators
- Office automation
- Home appliances
- Industrial equipment
Dimensions (mm)
Publicado: 2019-10-22
| Actualizado: 2023-06-26