Rocker 5 A Disyuntores

Resultados: 554
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
E-T-A Disyuntores Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 41En existencias
Min.: 1
Mult.: 1

1410-F1 Circuit Breakers Miniature 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 25En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 18En existencias
30Se espera el 9/07/2026
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 14En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 8En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
203 Circuit Breakers 5 A 1 Pole Rocker - 40 C + 85 C Illuminated
AIRPAX Disyuntores CIRCUIT BREAKER 3En existencias
Min.: 1
Mult.: 1

Snapak Thermal Circuit Breakers Thermal 5 A 250 VAC 65 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores CIRCUIT BREAKER 5En existencias
Min.: 1
Mult.: 1

Snapak Thermal Circuit Breakers Thermal 5 A 250 VAC 65 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 5 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 5En existencias
Min.: 1
Mult.: 1

1410-F1 Circuit Breakers Miniature 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
Carling Technologies Disyuntores 5 A ONE POLE FLAT 28En existencias
Min.: 1
Mult.: 1

M Circuit Breakers Hydraulic Magnetic 5 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Schurter Disyuntores CBE TA45-ABTWF050C0 9En existencias
Min.: 1
Mult.: 1
TA45 Circuit Breakers Thermal 5 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Schurter Disyuntores TA45 ORANGE RCKR 5 A 29En existencias
Min.: 1
Mult.: 1

TA45 Circuit Breakers Thermal 5 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Schurter Disyuntores 2-Pole illum clear w/ ON/OFF switch 10En existencias
Min.: 1
Mult.: 1

TA45 Circuit Breakers Thermal 5 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Illuminated
Schurter Disyuntores TA45 BLK ROCKER 5.0A 49En existencias
Min.: 1
Mult.: 1

TA45 Circuit Breakers Thermal 5 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Schurter Disyuntores TA36 Circuit Breaker 1p RO 5A 21En existencias
Min.: 1
Mult.: 1

Circuit Breakers Thermal 5 A 240 VAC 32 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
Schurter Disyuntores TA36 Circuit Breaker 1p RO 5A 34En existencias
Min.: 1
Mult.: 1

Circuit Breakers Thermal 5 A 240 VAC 32 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
Schurter Disyuntores CBE TA35-CBDWF050C0 40En existencias
Min.: 1
Mult.: 1

TA35-2P Circuit Breakers Thermal 5 A 277 VAC 60 VDC 2 Pole Rocker 0 C + 60 C Non-Illuminated
Schurter Disyuntores CBE TA35-CFTBF050C0 72En existencias
Min.: 1
Mult.: 1
TA35-1P Circuit Breakers Thermal 5 A 277 VAC 32 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
Schurter Disyuntores CBE TA35-C4F1M050C0 41En existencias
Min.: 1
Mult.: 1
TA35 Circuit Breakers Thermal 5 A 277 VAC 32 VDC 1 Pole Rocker - 30 C + 60 C Illuminated Bulk
Carling Technologies Disyuntores M SERIES ROCKER 20En existencias
Min.: 1
Mult.: 1

M Circuit Breakers Supplementary Protector 5 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Illuminated
Carling Technologies Disyuntores 5A Grn LED QC 7En existencias
Min.: 1
Mult.: 1

M Circuit Breakers Hydraulic Magnetic 5 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Illuminated