7001030

SCS
517-7001030
7001030

Fabricante:

Descripción:
Productos de control antiestático Moisture Barrier Bag, Dri-Shield 2000, 10X30, 100 Ea

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$114.57 $114.57
$108.85 $1,088.50

Atributo del producto Valor de atributo Seleccionar atributo
SCS
Categoría de producto: Productos de control antiestático
RoHS:  
Anti-Static Bags
Moisture Barrier
Silver
10 in x 30 in
Marca: SCS
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Anti-Static Control Products
Serie: Dri-Shield 2000
Cantidad de empaque de fábrica: 1
Subcategoría: Supplies
Alias de las piezas n.º: 05111177833 80000966335
Peso de la unidad: 4.624 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

CNHTS:
3923210000
USHTS:
3923210095
JPHTS:
392321000
KRHTS:
3923210000
TARIC:
3923210000
MXHTS:
3923210100
ECCN:
EAR99

Dri-Shield® 2000 & 3000 Barrier Bags

SCS Dri-Shield® 2000 and Dri-Shield 3000 Barrier Bags are moisture-barrier bags that provide static control benefits by enclosing a device in a metal shield with high resistance to moisture vapor permeation. The bags are designed to provide packaging for ESD and moisture sensitive items, both inside and outside an ESD protected area. The bags are heat sealable and suitable for vacuum packaging. Bags are printed with ESD and moisture warning symbols and a lot code for traceability.